Parametric results for: mc0402p-7683-fb under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mc0402p7683fb
Select parts from the table below to compare.
Compare
Compare
MC0402P-7683-FB
RCD Components Inc
Check for Price Active 768 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 50 V 155 °C -55 °C Chip 2 Bulk WRAPAROUND 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99
MC0402P-7683-FBW
RCD Components Inc
Check for Price Yes Active 768 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 50 V e3 155 °C -55 °C Chip 2 Bulk MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99
MC0402P-7683-FB101W
RCD Components Inc
Check for Price Yes Yes Active 768 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99 CHIP, ROHS COMPLIANT 8533.21.00.30
MC0402P-7683-FB101Q
RCD Components Inc
Check for Price No No Active 768 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION YES 50 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99 CHIP 8533.21.00.30
MC0402P-7683-FB101
RCD Components Inc
Check for Price Active 768 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION YES 50 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99 CHIP 8533.21.00.30