Filter Your Search
1 - 6 of 6 results
|
MC0402-2742-FT
RCD Components Inc
|
Check for Price | Active | 27.4 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
MC0402-2742-FTQ
RCD Components Inc
|
Check for Price | Active | 27.4 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
MC0402-2742-FT101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 27.4 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
MC0402-2742-FT101Q
RCD Components Inc
|
Check for Price | No | No | Active | 27.4 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
MC0402-2742-FT101
RCD Components Inc
|
Check for Price | Active | 27.4 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||||
|
MC0402-2742-FTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 27.4 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |