Parametric results for: mc00l1nzgd under Rotary Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc00l1nzgd
Select parts from the table below to compare.
Compare
Compare
MC00L1NZGD
C&K
$23.5606 Yes Yes Active 250 mA 28 V 10000 Cycle(s) 0.02 mΩ 1 12 SP12T LATCHED SILVER ROTARY SWITCH FLAT TYPE .25A@125VAC .25A@28VDC 250 mA 125 V 600VRMS V 10 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED ZINC ALLOY 1/4-28 COPPER ALLOY SILVER MAKE-BEFORE-BREAK COPPER ALLOY ZINC ALLOY 30 deg DIALLYL PHTHALATE NO GOLD OVER NICKEL COPPER ALLOY SOLDER 9.4 mm 13.34 mm 0.25 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
MC00L1NZGD
ITT Interconnect Solutions
Check for Price Yes Transferred 250 mA 28 V 10000 Cycle(s) 1 12 SP12T LATCHED ROTARY SWITCH LONG FLATTED .25A@125VAC .25A@28VDC 250 mA 125 V e4 -30 °C 85 °C PANEL MOUNT-THREADED 30 deg NO Gold (Au) - with Nickel (Ni) barrier SOLDER 9.4 mm 13.34 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.20