Filter Your Search
1 - 10 of 19 results
|
MCS1632R010FER
Ohmite Mfg Co
|
$0.2054 | Yes | Yes | Active | 10 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | FLAME PROOF | 70 °C | YES | 100 mV | e2 | 150 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin/Nickel (Sn/Ni) | WRAPAROUND | 650 µm | 3.3 mm | 1.7 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.21.00.30 | Ohmite | |||||||||||||||||||
|
MCS1632R015FER
Ohmite Mfg Co
|
$0.2195 | Yes | Yes | Active | 15 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | FLAME PROOF | 70 °C | YES | 122.5 mV | e2 | 150 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin/Nickel (Sn/Ni) | WRAPAROUND | 650 µm | 3.3 mm | 1.7 mm | OHMITE MANUFACTURING CO | CHIP | compliant | Ohmite | |||||||||||||||||||||
|
MCS1632R025FER
Ohmite Mfg Co
|
$0.2247 | Yes | Yes | Active | 25 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | FLAME PROOF | 70 °C | YES | 158.1 mV | e2 | 150 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN NICKEL | WRAPAROUND | 650 µm | 3.3 mm | 1.7 mm | OHMITE MANUFACTURING CO | CHIP | compliant | Ohmite | |||||||||||||||||||||
|
MCS1632R005FER
Ohmite Mfg Co
|
$0.2467 | Yes | Yes | Active | 5 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | FLAME PROOF | 70 °C | YES | 70 mV | e2 | 150 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN NICKEL | WRAPAROUND | 650 µm | 3.3 mm | 1.7 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.21.00.30 | Ohmite | |||||||||||||||||||
|
MCS1632R050FER
Ohmite Mfg Co
|
$0.2754 | Yes | Yes | Active | 50 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | FLAME PROOF | 70 °C | YES | 223.6 mV | e2 | 150 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN NICKEL | WRAPAROUND | 650 µm | 3.3 mm | 1.7 mm | OHMITE MANUFACTURING CO | CHIP | compliant | Ohmite | |||||||||||||||||||||
|
MCS1632R030FER
Ohmite Mfg Co
|
$0.2796 | Yes | Active | 30 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | FLAME PROOF | 70 °C | YES | 170 mV | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN NICKEL | WRAPAROUND | 650 µm | 3.3 mm | 1.7 mm | OHMITE MANUFACTURING CO | SMT, 1206 | unknown | Ohmite | |||||||||||||||||||||
|
MCS1632R010JER
Ohmite Mfg Co
|
Check for Price | Yes | Active | 10 mΩ | 5 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | FLAME PROOF | 70 °C | YES | 100 mV | 150 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 650 µm | 3.3 mm | 1.7 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | |||||||||||||||||||||||||
|
MCS16C461FN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | CHIP CARRIER | YES | e0 | 70 °C | 68 | SQUARE | Tin/Lead (Sn/Pb) | MOTOROLA INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | NO | ASYNC, BIT | S-PQCC-J68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | Not Qualified | 5.25 V | 4.75 V | 5 V | COMMERCIAL | J BEND | 1.27 mm | QUAD | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | ||||||||||||||||||||||||
|
MCS16C461FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | CHIP CARRIER | YES | e0 | 70 °C | 68 | SQUARE | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | NO | ASYNC, BIT | S-PQCC-J68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | Not Qualified | 5.25 V | 4.75 V | 5 V | COMMERCIAL | J BEND | 1.27 mm | QUAD | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | ||||||||||||||||||||||||
|
MCS1632R015JER
Ohmite Mfg Co
|
Check for Price | Yes | Active | 15 mΩ | 5 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | FLAME PROOF | 70 °C | YES | 120 mV | 150 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 650 µm | 3.3 mm | 1.7 mm | OHMITE MANUFACTURING CO | compliant | EAR99 |