Filter Your Search
1 - 10 of 45 results
|
MBRF20200CTG
onsemi
|
$1.1326 | Yes | Active | 10 A | 800 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD FULLPAK | LEAD FREE, PLASTIC, CASE 221D-03, ISOLATED TO-220, FULL PACK-3 | 3 | 221D-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||
|
MBRF20200CT
Rochester Electronics LLC
|
Check for Price | No | Active | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE, UL RECOGNIZED | POWER | 150 A | 1 | COMMERCIAL | R-PSFM-T3 | e0 | TO-220AB | NOT SPECIFIED | 240 | 30 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | PLASTIC, CASE 221D-03, ISOLATED TO-220, FULL PACK-3 | 3 | CASE 221D-03 | unknown | |||||||||||
|
MBRF20200CTD0G
Taiwan Semiconductor
|
Check for Price | Obsolete | 10 A | 1.05 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
MBRF20200CT-YC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.05 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MBRF20200CTL
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
MBRF20200CTHC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.05 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||||||
|
MBRF20200CTC00TUC
Fagor Electrónica
|
Check for Price | Active | 10 A | 1.05 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Pure Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MBRF20200CT
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 10 A | 950 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GOOD-ARK ELECTRONICS CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | Good-Ark | ||||||||||||
|
MBRF20200CT
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 A | 850 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 180 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | 255 | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | TO-220AB | PLASTIC, ITO-220AB, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
MBRF20200CTR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 950 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | ITO-220AB, 3 PIN | compliant |