Filter Your Search
1 - 3 of 3 results
|
MBRB3045CT-1
onsemi
|
Check for Price | No | Active | 15 A | 570 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | POWER | 150 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 175 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO-262AA | PLASTIC, CASE 418D-01, TO-262, I2PAK-3 | 3 | CASE 418D-01 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MBRB3045CT-1G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | POWER | 150 A | 1 | COMMERCIAL | R-PSIP-T3 | e3 | TO-262AA | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-262AA | LEAD FREE, PLASTIC, CASE 418D-01, TO-262, I2PAK-3 | 3 | CASE 418D-01 | unknown | |||||||||
|
MBRB3045CT-1G
onsemi
|
Check for Price | Yes | End Of Life | 15 A | 570 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | POWER | 150 A | 1 | Not Qualified | R-PSIP-T3 | e3 | TO-262AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | MECHANICAL OUTLINE | I2PAK-3 | 3 | 418 | not_compliant | EAR99 | 8541.10.00.80 | onsemi |