Filter Your Search
1 - 2 of 2 results
|
MBRB3030CTLTRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 15 A | 340 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.1 kA | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
VS-MBRB3030CTLTRLP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 15 A | 340 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 1.1 kA | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263 | PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | Vishay |