Parametric results for: mbrb2545ct-e3 under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: mbrb2545cte3
Select parts from the table below to compare.
Compare
Select Parts Part Number
MBRB2545CT-E3/31
Vishay Semiconductors
MBRB2545CT-E3/81
Vishay Semiconductors
MBRB2545CT-E3/45
Vishay Intertechnologies
MBRB2545CT-E3/81
Vishay Intertechnologies
MBRB2545CT-E3/45
Vishay Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Current-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
Part Package Code
Pin Count
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Obsolete 15 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified R-PSSO-G2 e3 TO-263AB 1 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY SEMICONDUCTORS ROHS COMPLIANT, PLASTIC PACKAGE-3 unknown
Yes Yes Obsolete 15 A 820 mV 200 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREEWHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 45 V Not Qualified R-PSSO-G2 e3 TO-263AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE VISHAY SEMICONDUCTORS R-PSSO-G2 unknown D2PAK 3 EAR99 8541.10.00.80
Yes Obsolete 15 A 820 mV 200 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREEWHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 45 V Not Qualified R-PSSO-G2 e3 TO-263AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, 3 PIN not_compliant Vishay
Yes Obsolete 15 A 820 mV 200 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREEWHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 45 V Not Qualified R-PSSO-G2 e3 TO-263AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, 3 PIN not_compliant Vishay
Yes Yes Obsolete 15 A 820 mV 200 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREEWHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 45 V Not Qualified R-PSSO-G2 e3 TO-263AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE VISHAY SEMICONDUCTORS R-PSSO-G2 unknown D2PAK 3 EAR99 8541.10.00.80
Compare
MBRB2545CT-E3/31
Vishay Semiconductors
Check for Price Yes Obsolete 15 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified R-PSSO-G2 e3 TO-263AB 1 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY SEMICONDUCTORS ROHS COMPLIANT, PLASTIC PACKAGE-3 unknown
MBRB2545CT-E3/81
Vishay Semiconductors
Check for Price Yes Yes Obsolete 15 A 820 mV 200 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREEWHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 45 V Not Qualified R-PSSO-G2 e3 TO-263AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE VISHAY SEMICONDUCTORS R-PSSO-G2 unknown D2PAK 3 EAR99 8541.10.00.80
MBRB2545CT-E3/45
Vishay Intertechnologies
Check for Price Yes Obsolete 15 A 820 mV 200 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREEWHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 45 V Not Qualified R-PSSO-G2 e3 TO-263AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, 3 PIN not_compliant Vishay
MBRB2545CT-E3/81
Vishay Intertechnologies
Check for Price Yes Obsolete 15 A 820 mV 200 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREEWHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 45 V Not Qualified R-PSSO-G2 e3 TO-263AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, 3 PIN not_compliant Vishay
MBRB2545CT-E3/45
Vishay Semiconductors
Check for Price Yes Yes Obsolete 15 A 820 mV 200 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREEWHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 45 V Not Qualified R-PSSO-G2 e3 TO-263AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE VISHAY SEMICONDUCTORS R-PSSO-G2 unknown D2PAK 3 EAR99 8541.10.00.80