Filter Your Search
1 - 10 of 10 results
![]() |
MBRB2530CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 30 A | 750 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-263 | D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
MBRB2530CT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 15 A | 820 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | TO-263AB | 1 | -55 °C | 260 | 5 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PACK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
![]() |
MBRB2530
Micro Commercial Components
|
Check for Price | No | Obsolete | 25 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e0 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MBRB2530CT-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 15 A | 820 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
![]() |
MBRB2530-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 25 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS | TO-263 | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MBRB2530CT
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 820 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | R-PSSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | D2PAK-3/2 | compliant | |||||||||||||
|
MBRB2530CT-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
![]() |
MBRB2530CT-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 30 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-263 | D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
![]() |
MBRB2530-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 25 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS | TO-263 | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
![]() |
MBRB2530CT
Micro Commercial Components
|
Check for Price | No | Obsolete | 30 A | 650 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e0 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-263 | PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 |