Parametric results for: mbrb1545cttr under Rectifier Diodes

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: mbrb1545cttr
Select parts from the table below to compare.
Compare
Compare
MBRB1545CTTRL
International Rectifier
Check for Price No Transferred 7.5 A 720 mV 15 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 690 A 1 Not Qualified R-PSSO-G2 e0 1 150 °C 225 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-263 PLASTIC, SMD-220, D2PAK-3 3 compliant EAR99 8541.10.00.80
MBRB1545CTTR
International Rectifier
Check for Price Transferred 7.5 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 690 A 1 Not Qualified R-PSSO-G2 e0 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-263 R-PSSO-G2 3 unknown EAR99 8541.10.00.80
MBRB1545CTTRL
Vishay Intertechnologies
Check for Price No Obsolete 7.5 A 570 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 150 A 1 Not Qualified R-PSSO-G2 1 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC TO-263 PLASTIC, SMD-220, D2PAK-3 3 unknown EAR99 8541.10.00.80 Vishay
MBRB1545CTTRR
International Rectifier
Check for Price No Transferred 7.5 A 720 mV 15 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 690 A 1 Not Qualified R-PSSO-G2 e0 1 150 °C 225 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-263 PLASTIC, SMD-220, D2PAK-3 3 compliant EAR99 8541.10.00.80
MBRB1545CTTRR
Vishay Intertechnologies
Check for Price No Obsolete 7.5 A 570 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 150 A 1 Not Qualified R-PSSO-G2 1 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC TO-263 PLASTIC, SMD-220, D2PAK-3 3 unknown EAR99 8541.10.00.80 Vishay
VS-MBRB1545CTTRRP
Vishay Intertechnologies
Check for Price Yes Obsolete 7.5 A 570 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 690 A 1 Not Qualified R-PSSO-G3 e3 1 150 °C -65 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN (SN) - WITH NICKEL (NI) BARRIER GULL WING SINGLE VISHAY INTERTECHNOLOGY INC TO-262 TO-262, 3 PIN 3 unknown EAR99 8541.10.00.80 Vishay
VS-MBRB1545CTTRLP
Vishay Intertechnologies
Check for Price Yes Obsolete 7.5 A 570 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 690 A 1 Not Qualified R-PSSO-G3 e3 1 150 °C -65 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN (SN) - WITH NICKEL (NI) BARRIER GULL WING SINGLE VISHAY INTERTECHNOLOGY INC TO-262 TO-262, 3 PIN 3 unknown EAR99 8541.10.00.80 Vishay
MBRB1545CTTRLPBF
International Rectifier
Check for Price Yes Transferred 7.5 A 720 mV 15 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 690 A 1 Not Qualified R-PSSO-G2 e3 1 150 °C -65 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-263 R-PSSO-G2 3 compliant EAR99 8541.10.00.80
MBRB1545CTTRRPBF
International Rectifier
Check for Price Yes Transferred 7.5 A 720 mV 15 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 690 A 1 Not Qualified R-PSSO-G2 e3 1 150 °C -65 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-263 R-PSSO-G2 3 compliant EAR99 8541.10.00.80