Parametric results for: mbr5 under Rectifier Diodes

Filter Your Search

1 - 10 of 285 results

|
-
-
-
-
-
-
Manufacturer Part Number: mbr5
Select parts from the table below to compare.
Compare
Compare
MBR5H150SS_AY_00001
PanJit Semiconductor
$0.1553 Yes Active 5 A 850 mV 500 nA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 O-PALF-W2 DO-201AD 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80 PANJIT
MBR5U100-TP
Micro Commercial Components
$0.2772 Yes Active 5 A 540 mV 100 µA SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 100 V R-PDSO-F3 e3 1 150 °C -55 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant MCC TO-227, 3 PIN
MBR5U60SHE3-TP
Micro Commercial Components
$0.5639 Yes Active 5 A 650 mV 100 µA SILICON 60 V RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 200 A 1 60 V R-PDSO-F3 e3 AEC-Q101 TO-277 1 150 °C -55 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant MCC
MBR5H100MFST1G
onsemi
$0.6462 Yes Active 5 A 600 mV SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 200 A 1 R-PDSO-F5 e3 1 175 °C -55 °C 260 30 CATHODE 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI not_compliant EAR99 8541.10.00.80 onsemi DFN-6 DFN5 5X6, 1.27P (SO 8FL) 5 488AA
MBR50040CT
Transys Electronics Limited
Check for Price Contact Manufacturer 250 A 650 mV RECTIFIER DIODE 40 V SCHOTTKY GENERAL PURPOSE 3.5 kA 175 °C TRANSYS ELECTRONICS LTD unknown EAR99
MBR545F
Micro Commercial Components
Check for Price Active 5 A 550 mV 100 µA SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY GENERAL PURPOSE 80 A 1 Not Qualified R-PSFM-T2 e0 TO-220AC ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.80 PLASTIC, ITO-220AC, 2 PIN TO-220AC 3
MBR5H150SS_R2_10001
PanJit Semiconductor
Check for Price Yes Active 5 A 850 mV 500 nA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 O-PALF-W2 DO-201AD 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80
MBR50045CTR
America Semiconductor LLC
Check for Price Yes Yes Active 250 A 750 mV 1 mA SILICON RECTIFIER DIODE NO 45 V SCHOTTKY POWER 3.5 kA 1 R-PUFM-X2 150 °C -40 °C 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER unknown
MBR5006
HY Electronic Corp
Check for Price Contact Manufacturer 50 A 1.1 V 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 500 A 1 R-XUFM-D4 150 °C -55 °C ISOLATED 4 UNSPECIFIED RECTANGULAR FLANGE MOUNT SOLDER LUG UPPER HY ELECTRONIC CORP unknown EAR99 8541.10.00.80
MBR590_AY_10001
PanJit Semiconductor
Check for Price Yes Active 5 A 800 mV 50 µA 2.5 W SILICON RECTIFIER DIODE SINGLE NO 90 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 O-PALF-W2 DO-201AD 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80