Filter Your Search
1 - 5 of 5 results
|
MBR1560CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 7.5 A | 900 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
MBR1560CT-B
Diodes Incorporated
|
Check for Price | Obsolete | 7.5 A | 750 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIODES INC | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
MBR1560CT-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MBR1560CT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 7.5 A | 900 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
MBR1560CTBULK
Continental Device India Ltd
|
Check for Price | Yes | Active | 7.5 A | 750 mV | 1 mA | SILICON | 60 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 60 V | R-PSFM-T3 | TS 16949 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.10.00.80 |