Parametric results for: mbr10200ct under Rectifier Diodes

Filter Your Search

1 - 10 of 66 results

All Filters
|
0.091.10.090.5951.1
-
510568910
-
51 00052545027511 000
-
Manufacturer Part Number: mbr10200ct
Select parts from the table below to compare.
Compare
Select Parts Part Number
MBR10200CT
Yangzhou Yangjie Electronics Co Ltd
MBR10200CT-G1
Diodes Incorporated
MBR10200CT
Diotec Semiconductor AG
MBR10200CTH-BP
Micro Commercial Components
MBR10200CT
Taiwan Semiconductor
MBR10200CT
Mospec Semiconductor Corp
MBR10200CT
Tak Cheong Electronics (Holdings) Co Ltd
MBR10200CT-BP-HF
Micro Commercial Components
MBR10200CT-YC0G
Taiwan Semiconductor
MBR10200CT
New Jersey Semiconductor Products Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Current-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
Part Package Code
Package Description
Pin Count
ECCN Code
HTS Code
Samacsys Manufacturer
Date Of Intro
Yes Active 5 A 950 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 100 A 1 200 V R-PSFM-T3 e3 TO-220AB 150 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE YANGZHOU YANGJIE ELECTRONICS CO LTD unknown
Yes Active 5 A 850 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY LOW NOISE HIGH VOLTAGE POWER 100 A 1 R-PSFM-T3 e3 TO-220AB 1 150 °C 260 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE DIODES INC not_compliant TO-220AB TO-220-3, 3 PIN 3 EAR99 8541.10.00.80 Diodes Incorporated
Yes Active 5 A 900 mV 5 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 90 A 1 200 V R-PSFM-T3 e3 TO-220AB 175 °C -50 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 Diotec 2020-04-22
Yes Active 5 A 900 mV 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY EFFICIENCY 120 A 1 R-PSFM-T3 e3 TO-220AB 175 °C -55 °C 260 5 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP not_compliant R-PSFM-T3 EAR99 8541.10.00.80 MCC 2018-09-19
Yes Active 5 A 980 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 200 V Not Qualified R-PSFM-T3 e3 IEC-61249-2-21 TO-220AB 1 150 °C -55 °C 260 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80 Taiwan Semiconductor
Yes Contact Manufacturer 5 A 850 mV RECTIFIER DIODE NO 200 V SCHOTTKY GENERAL PURPOSE 125 A 175 °C MOSPEC SEMICONDUCTOR CORP unknown EAR99
Yes Active 5 A 1 V SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 80 A 1 Not Qualified R-PSFM-T3 TO-220AB 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant TO-220AB ROHS COMPLIANT PACKAGE-3 3 EAR99 8541.10.00.80
Yes Active 5 A 950 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY LOW LEAKAGE CURRENT HIGH VOLTAGE POWER 150 A 1 R-PSFM-T3 e3 TO-220AB 1 150 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP compliant R-PSFM-T3 EAR99 8541.10.00.80
Yes Active 5 A 980 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 R-PSFM-T3 e3 TO-220AB 150 °C -55 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
Active 990 mV 200 µA SILICON RECTIFIER DIODE 200 V 2 SCHOTTKY GENERAL PURPOSE 120 A 1 150 °C -65 °C NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown
Compare
MBR10200CT
Yangzhou Yangjie Electronics Co Ltd
$0.2315 Buy Yes Active 5 A 950 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 100 A 1 200 V R-PSFM-T3 e3 TO-220AB 150 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE YANGZHOU YANGJIE ELECTRONICS CO LTD unknown
MBR10200CT-G1
Diodes Incorporated
$0.2490 Buy Yes Active 5 A 850 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY LOW NOISE HIGH VOLTAGE POWER 100 A 1 R-PSFM-T3 e3 TO-220AB 1 150 °C 260 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE DIODES INC not_compliant TO-220AB TO-220-3, 3 PIN 3 EAR99 8541.10.00.80 Diodes Incorporated
MBR10200CT
Diotec Semiconductor AG
$0.3796 Buy Yes Active 5 A 900 mV 5 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 90 A 1 200 V R-PSFM-T3 e3 TO-220AB 175 °C -50 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 Diotec 2020-04-22
MBR10200CTH-BP
Micro Commercial Components
$0.6402 Buy Yes Active 5 A 900 mV 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY EFFICIENCY 120 A 1 R-PSFM-T3 e3 TO-220AB 175 °C -55 °C 260 5 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP not_compliant R-PSFM-T3 EAR99 8541.10.00.80 MCC 2018-09-19
MBR10200CT
Taiwan Semiconductor
$1.1046 Buy Yes Active 5 A 980 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 200 V Not Qualified R-PSFM-T3 e3 IEC-61249-2-21 TO-220AB 1 150 °C -55 °C 260 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80 Taiwan Semiconductor
MBR10200CT
Mospec Semiconductor Corp
Check for Price Buy Yes Contact Manufacturer 5 A 850 mV RECTIFIER DIODE NO 200 V SCHOTTKY GENERAL PURPOSE 125 A 175 °C MOSPEC SEMICONDUCTOR CORP unknown EAR99
MBR10200CT
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Buy Yes Active 5 A 1 V SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 80 A 1 Not Qualified R-PSFM-T3 TO-220AB 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant TO-220AB ROHS COMPLIANT PACKAGE-3 3 EAR99 8541.10.00.80
MBR10200CT-BP-HF
Micro Commercial Components
Check for Price Buy Yes Active 5 A 950 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY LOW LEAKAGE CURRENT HIGH VOLTAGE POWER 150 A 1 R-PSFM-T3 e3 TO-220AB 1 150 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP compliant R-PSFM-T3 EAR99 8541.10.00.80
MBR10200CT-YC0G
Taiwan Semiconductor
Check for Price Buy Yes Active 5 A 980 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 R-PSFM-T3 e3 TO-220AB 150 °C -55 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
MBR10200CT
New Jersey Semiconductor Products Inc
Check for Price Buy Active 990 mV 200 µA SILICON RECTIFIER DIODE 200 V 2 SCHOTTKY GENERAL PURPOSE 120 A 1 150 °C -65 °C NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown