Filter Your Search
1 - 1 of 1 results
|
MBM29LV800TA-12PBT-E1
Spansion
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 120 ns | FLASH | CONFIGURABLE AS 512K X 16; 100000 PROGRAM/ERASE CYCLES MIN | 8 | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | SPANSION INC | BGA | PLASTIC, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |