Filter Your Search
1 - 4 of 4 results
|
MBM29LV160T-80PN
FUJITSU Limited
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3.3 V | 80 ns | FLASH | CONFIGURABLE AS 1M X 16 | 8 | TOP | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-N46 | Not Qualified | e0 | 70 °C | -20 °C | 46 | PLASTIC/EPOXY | VSON | SOLCC46,.4,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 750 µm | 12 mm | 10 mm | FUJITSU LTD | SON | PLASTIC, SON-46 | 46 | unknown | EAR99 | 8542.32.00.51 | ||||
|
MBM29LV160T-80PN
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 80 ns | FLASH | CONFIGURABLE AS 1M X 16; 100000 PROGRAM/ERASE CYCLES MIN | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-N46 | Not Qualified | 70 °C | -20 °C | 46 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 750 µm | 12 mm | 10 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SON | PLASTIC, SON-46 | 46 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
MBM29LV160T-80PN-E1
Spansion
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 80 ns | FLASH | CONFIGURABLE AS 1M X 16; 100000 PROGRAM/ERASE CYCLES MIN | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-N46 | Not Qualified | 70 °C | -20 °C | 240 | 30 | 46 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 750 µm | 12 mm | 10 mm | SPANSION INC | SON | PLASTIC, SON-46 | 46 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MBM29LV160T-80PN
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 80 ns | FLASH | CONFIGURABLE AS 1M X 16; 100000 PROGRAM/ERASE CYCLES MIN | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-N46 | Not Qualified | e0 | 70 °C | -20 °C | 46 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 750 µm | 12 mm | 10 mm | SPANSION INC | SON | PLASTIC, SON-46 | 46 | compliant | EAR99 | 8542.32.00.51 |