Parametric results for: mbm29dl800ta under Flash Memories

Filter Your Search

1 - 10 of 51 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: mbm29dl800ta
Select parts from the table below to compare.
Compare
Compare
MBM29DL800TA-90PFTR
FUJITSU Limited
Check for Price No Transferred 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 90 ns FLASH MINIMUM 100K PROGRAM/ERASE CYCLES 8 TOP YES YES 1 2,4,2,14 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm FUJITSU LTD TSOP1 PLASTIC, REVERSE, TSOP1-48 48 unknown EAR99 8542.32.00.51
MBM29DL800TA-70PFTN
FUJITSU Limited
Check for Price No Transferred 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3.3 V 70 ns FLASH MINIMUM 100K PROGRAM/ERASE CYCLES 8 TOP YES YES 1 2,4,2,14 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm FUJITSU LTD TSOP1 PLASTIC, TSOP1-48 48 unknown EAR99 8542.32.00.51
MBM29DL800TA-70PBT-SF2
FUJITSU Semiconductor Limited
Check for Price No Transferred 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3.3 V 70 ns FLASH MINIMUM 100K PROGRAM/ERASE CYCLES 8 TOP YES YES 1 2,4,2,14 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.2 mm 9 mm 6 mm FUJITSU LTD BGA TFBGA, BGA48,6X8,32 48 unknown EAR99 8542.32.00.51
MBM29DL800TA-70PFTR-E1
Spansion
Check for Price Yes Obsolete 8.3886 Mbit 16 512KX16 3.3 V 70 ns FLASH ALSO CONFIGURABLE AS 1M X 8 8 TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 PLASTIC, REVERSE, TSOP1-48 48 compliant EAR99 8542.32.00.51
MBM29DL800TA-12PBT-E1
Spansion
Check for Price Yes Obsolete 8.3886 Mbit 8 1MX8 3 V 120 ns FLASH CONFIGURABLE AS 512K X 16 TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 Not Qualified e1 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 9 mm 6 mm SPANSION INC BGA PLASTIC, FINE PITCH, BGA-48 48 compliant EAR99 8542.32.00.51
MBM29DL800TA-12PFTR
FUJITSU Semiconductor Limited
Check for Price Obsolete 8.3886 Mbit 8 1MX8 3 V 120 ns FLASH CONFIGURABLE AS 512K X 16 TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm FUJITSU SEMICONDUCTOR AMERICA INC TSOP1 PLASTIC, REVERSE, TSOP1-48 48 unknown EAR99 8542.32.00.51
MBM29DL800TA-70PFTN
Spansion
Check for Price No Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3.3 V 70 ns FLASH ALSO CONFIGURABLE AS 1M X 8 8 TOP YES YES 1 2,4,2,14 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 PLASTIC, TSOP1-48 48 compliant EAR99 8542.32.00.51
MBM29DL800TA-90PFTR
FUJITSU Semiconductor Limited
Check for Price Obsolete 8.3886 Mbit 8 1MX8 3 V 90 ns FLASH CONFIGURABLE AS 512K X 16 TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm FUJITSU SEMICONDUCTOR AMERICA INC TSOP1 PLASTIC, REVERSE, TSOP1-48 48 unknown EAR99 8542.32.00.51
MBM29DL800TA-90PBT-SF2
Spansion
Check for Price No Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 90 ns FLASH ALSO CONFIGURABLE AS 1M X 8 8 TOP YES YES 1 2,4,2,14 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 9 mm 6 mm SPANSION INC BGA TFBGA, BGA48,6X8,32 48 compliant EAR99 8542.32.00.51
MBM29DL800TA-70PBT-SF2
FUJITSU Limited
Check for Price No Transferred 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3.3 V 70 ns FLASH MINIMUM 100K PROGRAM/ERASE CYCLES 8 TOP YES YES 1 2,4,2,14 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.2 mm 9 mm 6 mm FUJITSU LTD TFBGA, BGA48,6X8,32 unknown EAR99 8542.32.00.51