Filter Your Search
1 - 6 of 6 results
|
MBM29DL324TD80PBT
FUJITSU Limited
|
Check for Price | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 80 ns | FLASH | 8 | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B57 | Not Qualified | 70 °C | -20 °C | 57 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13.95 mm | 7.95 mm | FUJITSU SEMICONDUCTOR AMERICA INC | BGA | TFBGA, | 57 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MBM29DL324TD80PBT
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 80 ns | FLASH | 8 | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B57 | Not Qualified | 70 °C | -20 °C | 57 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13.95 mm | 7.95 mm | FUJITSU SEMICONDUCTOR AMERICA INC | PLASTIC, FBGA-57 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
MBM29DL324TD-80PBT
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 8K,64K | 4MX8 | 3.3 V | 80 ns | FLASH | CONFIGURABLE AS 2M X 16 | 8 | TOP | YES | YES | YES | 1 | 8,63 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 53 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B57 | Not Qualified | e0 | 70 °C | -20 °C | 57 | PLASTIC/EPOXY | TFBGA | BGA56,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 13.95 mm | 7.95 mm | FUJITSU LTD | BGA | TFBGA, BGA56,8X12,32 | 57 | unknown | EAR99 | 8542.32.00.51 | ||
|
MBM29DL324TD-80PBT
FUJITSU Limited
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 8K,64K | 4MX8 | 3.3 V | 80 ns | FLASH | CONFIGURABLE AS 2M X 16 | 8 | TOP | YES | YES | YES | 1 | 8,63 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 53 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B57 | Not Qualified | e0 | 70 °C | -20 °C | 57 | PLASTIC/EPOXY | TFBGA | BGA56,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 13.95 mm | 7.95 mm | FUJITSU LTD | PLASTIC, FBGA-57 | unknown | EAR99 | 8542.32.00.51 | ||||
|
MBM29DL324TD80PBT
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 80 ns | FLASH | 8 | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B57 | Not Qualified | e0 | 70 °C | -20 °C | 57 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 13.95 mm | 7.95 mm | SPANSION INC | BGA | PLASTIC, FBGA-57 | 57 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
MBM29DL324TD80PBT-E1
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 80 ns | FLASH | 8 | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B57 | Not Qualified | e1 | 70 °C | -20 °C | 57 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 13.95 mm | 7.95 mm | SPANSION INC | BGA | PLASTIC, FBGA-57 | 57 | compliant | EAR99 | 8542.32.00.51 |