Parametric results for: mbm29dl163te-90tn under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mbm29dl163te90tn
Select parts from the table below to compare.
Compare
Compare
MBM29DL163TE-90TN
FUJITSU Semiconductor Limited
Check for Price Transferred 16.7772 Mbit 16 1MX16 3 V 90 ns FLASH 8 TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm FUJITSU SEMICONDUCTOR AMERICA INC TSOP1 PLASTIC, TSOP1-48 48 unknown EAR99 8542.32.00.51
MBM29DL163TE-90TN-E1
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 16 1MX16 3 V 90 ns FLASH 8 TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 PLASTIC, TSOP1-48 48 compliant EAR99 8542.32.00.51
MBM29DL163TE-90TN
FUJITSU Limited
Check for Price No Transferred 16.7772 Mbit 16 8K,64K 1MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm FUJITSU LTD TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
MBM29DL163TE-90TN
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 8K,64K 1MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 TSOP1, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51