Filter Your Search
1 - 2 of 2 results
|
MBM27C1001-20Z
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | UVPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 41.91 mm | 15.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | WDIP, | unknown | EAR99 | 8542.32.00.61 | |||||||||
|
MBM27C1001-20Z
FUJITSU Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | CMOS | COMMERCIAL | R-XDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.61 | DIP | 32 |