Filter Your Search
1 - 10 of 18 results
|
MBL8048NP
FUJITSU Limited
|
Check for Price | No | Obsolete | 8 | 6 MHz | 1024 | 64 | 8048 | NO | 5 V | CMOS | MROM | 135 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
MBL8048NP
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 8 | 6 MHz | 1024 | 64 | 8048 | NO | 5 V | CMOS | MROM | 135 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
MBL8048HM
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 8 | 11 MHz | 1024 | 64 | 8048 | NO | 5 V | CMOS | MROM | 155 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
MBL8048HM
FUJITSU Limited
|
Check for Price | No | Obsolete | 8 | 11 MHz | 1024 | 64 | 8048 | NO | 5 V | CMOS | MROM | 155 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
MBL8048EP
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1024 | 64 | 8048 | NO | 5 V | CMOS | MROM | 135 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
MBL8048EC
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1024 | 64 | 8048 | NO | 5 V | CMOS | MROM | 135 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
MBL8048EM
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1024 | 64 | 8048 | NO | 5 V | CMOS | MROM | 155 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
MBL8048EP
FUJITSU Limited
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1024 | 64 | 8048 | NO | 5 V | CMOS | MROM | 135 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
MBL8048NC
FUJITSU Limited
|
Check for Price | No | Obsolete | 8 | 6 MHz | 1024 | 64 | 8048 | NO | 5 V | CMOS | MROM | 135 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
MBL8048NM
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 8 | 6 MHz | 1024 | 64 | 8048 | NO | 5 V | CMOS | MROM | 155 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 |