Filter Your Search
1 - 2 of 2 results
|
MBI5026GNS
Macroblock Inc
|
Check for Price | Yes | Contact Manufacturer | 5 V | 16 | SERIAL | CMOS | SEGMENT | 25 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 22.86 mm | 5.334 mm | 7.62 mm | MACROBLOCK INC | SDIP, SDIP24,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
MBI5026GN
Macroblock Inc
|
Check for Price | Yes | Contact Manufacturer | 5 V | 16 | SERIAL | CMOS | SEGMENT | 25 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 5.334 mm | 7.62 mm | MACROBLOCK INC | 0.300 INCH, 2.54 MM PITCH, GREEN, PLASTIC, DIP-24 | unknown | EAR99 | 8542.39.00.01 |