Filter Your Search
1 - 4 of 4 results
|
MBF5C2
APEM Inc
|
$5.7650 | Yes | Active | SPDT | ALTERNATE | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 10A@250VAC | 10 A | 250 V | 0.49 N | 9 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 10.25 mm | NO | Silver (Ag) | SOLDER | 6.5 mm | 9.65 mm | 20 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.55 | Apem | ||
|
MBF5C3
APEM Inc
|
$5.7650 | Yes | Active | SPDT | ALTERNATE | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 10A@250VAC | 10 A | 250 V | 0.39 N | 10 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 11.5 mm | NO | Silver (Ag) | SOLDER | 6.5 mm | 9.65 mm | 20 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.55 | |||
|
MBF5C1
APEM Inc
|
$5.7650 | Yes | Active | SPDT | ALTERNATE | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 10A@250VAC | 10 A | 250 V | 0.93 N | 5 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 5.75 mm | NO | Silver (Ag) | SOLDER | 6.5 mm | 9.65 mm | 20 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.55 | |||
|
MBF5C
APEM Inc
|
$5.7650 | Active | SPDT | ALTERNATE | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 10A@250VAC | 10 A | 250 V | 1.08 N | 4.5 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 4.8 mm | NO | Silver (Ag) | SOLDER | 6.5 mm | 9.65 mm | 20 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.55 |