Filter Your Search
1 - 1 of 1 results
|
MBE04140C1109FC100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 11 Ω | 1 % | 650 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):500 | 70 °C | NO | 500 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 31 mm | 4.2 mm | 11.9 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Vishay |