Parametric results for: mba02040c2213fct00 under Metal Alloy Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mba02040c2213fct00
Select parts from the table below to compare.
Compare
Compare
MBA02040C2213FCT00
Vishay Intertechnologies
Check for Price Yes Yes Active 221 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 AMMO PACK MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90 Vishay