Filter Your Search
1 - 3 of 3 results
|
MB9BF564LPMC1
Cypress Semiconductor
|
Check for Price | No | Obsolete | 32 | 160 MHz | 73728 | 32768 | CORTEX-M4F | 48 MHz | 48 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 101 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MB9BF564LPMC1
Spansion
|
Check for Price | No | Transferred | 32 | 160 MHz | 73728 | 32768 | CORTEX-M4F | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 101 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | SPANSION INC | QFP, QFP64,.47SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MB9BF564LPMC1-G-JNE2
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 160 MHz | 48 MHz | 48 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-06-22 |