Parametric results for: mb96f6b6rbpmc-gse1 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mb96f6b6rbpmcgse1
Select parts from the table below to compare.
Compare
Compare
MB96F6B6RBPMC-GSE1
Cypress Semiconductor
Check for Price Yes Obsolete 16 32 MHz 147712 16384 F2MC-16F YES MICROCONTROLLER CMOS FLASH 39.5 mA AUTOMOTIVE S-PQFP-G100 Not Qualified 125 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01
MB96F6B6RBPMC-GSE1
FUJITSU Limited
Check for Price Yes Active 16 32 MHz 147712 16384 F2MC-16F 8 MHz 79 YES 5 V CMOS NO YES YES 8 YES FLASH 39.5 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G100 Not Qualified 125 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 14 mm 14 mm FUJITSU LTD compliant 8542.31.00.01
MB96F6B6RBPMC-GSE1
Spansion
Check for Price Yes Transferred 147712 MICROCONTROLLER CMOS SPANSION INC compliant 8542.31.00.01 EAR99
MB96F6B6RBPMC-GSE1
FUJITSU Semiconductor Limited
Check for Price Yes Active 16 32 MHz 147712 16384 F2MC-16F 8 MHz 79 YES 5 V CMOS NO YES YES 8 YES FLASH 39.5 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G100 Not Qualified 125 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 14 mm 14 mm FUJITSU LTD compliant 8542.31.00.01 QFP, QFP100,.63SQ,20