Filter Your Search
1 - 10 of 28 results
![]() |
MB95F354LPF
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 8 | 16.25 MHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 1.8 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FUJITSU LTD | SOIC | SOP, | 24 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MB95F354LPF
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 16.25 MHz | 16.25 MHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 1.8 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CYPRESS SEMICONDUCTOR CORP | 7.50 X 15.34 MM, 1.27 MM PITCH, PLASTIC, SOP-24 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
![]() |
MB95F354LPFT-G-SNE2
Spansion
|
Check for Price | Yes | Transferred | 20480 | MICROCONTROLLER | CMOS | SPANSION INC | compliant | 8542.31.00.01 | 3A991.A | ||||||||||||||||||||||||||||||||||||||||||
|
MB95F354LWQN-G-SNE1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 16.25 MHz | 20480 | 496 | F2MC-8 | YES | MICROCONTROLLER | CMOS | FLASH | 38 mA | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||
![]() |
MB95F354LPFT
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 8 | 16.25 MHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 1.8 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FUJITSU LTD | TSSOP | SOP, | 24 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
![]() |
MB95F354LWQN-G-SNERE1
FUJITSU Limited
|
Check for Price | Yes | Transferred | 8 | 16.25 MHz | 20480 | 496 | F2MC-8 | YES | MICROCONTROLLER | CMOS | FLASH | 38 mA | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | FUJITSU LTD | QFN | QCCN, LCC32,.2SQ,20 | 32 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
MB95F354LPFT-G-SNE2
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 16.25 MHz | 20480 | 496 | F2MC-8 | 16.25 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V SUPPLY AT 7.5 MHZ | NO | NO | YES | 8 | YES | FLASH | 38 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP-24 | compliant | 8542.31.00.01 | |||||
![]() |
MB95F354LWQN-G-SNE1
FUJITSU Limited
|
Check for Price | Yes | Transferred | 8 | 16.25 MHz | 20480 | 496 | F2MC-8 | 16.25 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V SUPPLY AT 7.5 MHZ | NO | NO | YES | 8 | YES | FLASH | 38 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | FUJITSU LTD | QFN | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFN-32 | 32 | compliant | 8542.31.00.01 | |||||
![]() |
MB95F354LWQN
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 8 | 16.25 MHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 1.8 V | S-PQCC-N32 | Not Qualified | 32 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | QUAD | FUJITSU LTD | QFN | HQCCN, | 32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
![]() |
MB95F354LPFT
Spansion
|
Check for Price | Transferred | 8 | 16.25 MHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 1.8 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SPANSION INC | TSSOP | SOP, | 24 | unknown | 8542.31.00.01 |