Filter Your Search
1 - 8 of 8 results
|
MB95F133MBSPFV
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 32.5 MHz | 8192 | 256 | F2MC-8 | 16.25 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 42.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | LSSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 5.6 mm | 9.7 mm | FUJITSU LTD | SSOP | LSSOP, SSOP30,.3 | 30 | compliant | 8542.31.00.01 | ||||
|
MB95F133MBSPFV
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 32.5 MHz | 8192 | 256 | F2MC-8 | 16.25 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 42.5 mA | 5.5 V | 2.42 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 5.6 mm | 9.7 mm | CYPRESS SEMICONDUCTOR CORP | 5.60 X 9.70 MM, 1.45 MM HEIGHT, 0.65 MM PITCH, PLASTIC, SSOP-30 | compliant | 8542.31.00.01 | ||||||||
|
MB95F133MBSPFV
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 16.25 MHz | 16.25 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.42V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 5.6 mm | 9.7 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SSOP | LSSOP, | 30 | compliant | 8542.31.00.01 | ||||||||
|
MB95F133MBSPF
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 32.5 MHz | 8192 | 256 | F2MC-8 | 16.25 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 42.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8 mm | 8.6 mm | 17.75 mm | FUJITSU LTD | SOIC | SOP, SOP28,.45 | 28 | compliant | 8542.31.00.01 | ||||
|
MB95F133MBSPF
Spansion
|
Check for Price | No | Transferred | 8 | 32.5 MHz | 8192 | 16.25 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.42 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8 mm | 8.6 mm | 17.75 mm | SPANSION INC | SOP, | unknown | 8542.31.00.01 | |||||||||||||
|
MB95F133MBSPF
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 32.5 MHz | 8192 | 256 | F2MC-8 | 16.25 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 42.5 mA | 5.5 V | 2.42 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8 mm | 8.6 mm | 17.75 mm | CYPRESS SEMICONDUCTOR CORP | 8.60 X 17.75 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-28 | compliant | 8542.31.00.01 | ||||||||
|
MB95F133MBSPF
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 16.25 MHz | 16.25 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.42V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8 mm | 8.6 mm | 17.75 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOIC | SOP, | 28 | compliant | 8542.31.00.01 | ||||||||
|
MB95F133MBSPFV
Spansion
|
Check for Price | No | Transferred | 8 | 32.5 MHz | 8192 | 16.25 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.42 V | INDUSTRIAL | R-PDSO-G30 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 5.6 mm | 9.7 mm | SPANSION INC | LSSOP, | unknown | 8542.31.00.01 |