Parametric results for: mb91f475pmc1ge1 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mb91f475pmc1ge1
Select parts from the table below to compare.
Compare
Compare
MB91F475PMC1-GE1
FUJITSU Limited
Check for Price Yes Transferred 32 80 MHz 262144 16384 FR60 16 16 20 MHz 113 YES 5 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 140 mA 5.5 V 4 V INDUSTRIAL S-PQFP-G144 Not Qualified e6 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.71SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN BISMUTH GULL WING 400 µm QUAD 1.7 mm 16 mm 16 mm FUJITSU LTD QFP LFQFP, QFP144,.71SQ,16 144 compliant 8542.31.00.01
MB91F475PMC1-GE1
Spansion
Check for Price Yes Transferred 32 80 MHz 262144 16 16 20 MHz 113 YES 5 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 5.5 V 4 V INDUSTRIAL S-PQFP-G144 e6 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN BISMUTH GULL WING 400 µm QUAD 1.7 mm 16 mm 16 mm SPANSION INC LFQFP, unknown 8542.31.00.01 EAR99
MB91F475PMC1-GE1
FUJITSU Semiconductor Limited
Check for Price Yes Yes Transferred 32 80 MHz 32 16 20 MHz 113 YES 5 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 5.5 V 4 V INDUSTRIAL S-PQFP-G144 Not Qualified e6 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN BISMUTH GULL WING 400 µm QUAD 1.7 mm 16 mm 16 mm FUJITSU SEMICONDUCTOR AMERICA INC QFP LFQFP, 144 compliant 8542.31.00.01
MB91F475PMC1-GE1
Cypress Semiconductor
Check for Price Yes Obsolete 32 80 MHz 262144 16384 FR60 16 16 20 MHz 113 YES 5 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 140 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G144 Not Qualified e6 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.71SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Bismuth (Sn/Bi) GULL WING 400 µm QUAD 1.7 mm 16 mm 16 mm CYPRESS SEMICONDUCTOR CORP 16 X 16 MM, 1.70 MM HEIGHT, 0.40 MM PITCH, PLASTIC, LFQFP-144 compliant 8542.31.00.01