Filter Your Search
1 - 9 of 9 results
|
MB91F469GBPB-GSE1
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 100 MHz | 2162688 | 98304 | FR60 | 32 | 28 | 16 MHz | 205 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO NEED 1.8V NOMINAL SUPPLY VOLTAGE | NO | YES | YES | 8 | NO | FLASH | 170 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PBGA-B320 | Not Qualified | 125 °C | -40 °C | 320 | PLASTIC/EPOXY | HBGA | BGA320,20X20,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | INFINEON TECHNOLOGIES AG | BGA-320 | compliant | Infineon | |||||||||
|
MB91F469GBPB-GS
Cypress Semiconductor
|
Check for Price | No | Obsolete | 32 | 100 MHz | 2162688 | 98304 | FR60 | 32 | 28 | 16 MHz | 205 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO NEED 1.8V NOMINAL SUPPLY VOLTAGE | NO | YES | YES | 8 | NO | FLASH | 170 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PBGA-B320 | Not Qualified | 125 °C | -40 °C | 320 | PLASTIC/EPOXY | HBGA | BGA320,20X20,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | CYPRESS SEMICONDUCTOR CORP | BGA-320 | compliant | 8542.31.00.01 | |||||||||
|
MB91F469GBPB-GSE1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 100 MHz | 2162688 | 98304 | FR60 | 32 | 28 | 16 MHz | 205 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO NEED 1.8V NOMINAL SUPPLY VOLTAGE | NO | YES | YES | 8 | NO | FLASH | 170 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PBGA-B320 | Not Qualified | 125 °C | -40 °C | 320 | PLASTIC/EPOXY | HBGA | BGA320,20X20,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | CYPRESS SEMICONDUCTOR CORP | BGA-320 | compliant | 8542.31.00.01 | |||||||||
|
MB91F469GBPB-GS
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 32 | 88 MHz | 32 | 28 | 16 MHz | 205 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B320 | Not Qualified | e0 | 105 °C | -40 °C | 320 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | FUJITSU SEMICONDUCTOR AMERICA INC | BGA, | compliant | 8542.31.00.01 | BGA | 320 | ||||||||||
|
MB91F469GBPB-GS
Spansion
|
Check for Price | No | Transferred | 32 | 88 MHz | 540672 | 32 | 28 | 16 MHz | 205 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO NEED 1.8V NOMINAL SUPPLY VOLTAGE | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PBGA-B320 | 125 °C | -40 °C | 320 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | SPANSION INC | BGA, | unknown | 8542.31.00.01 | EAR99 | |||||||||||||
|
MB91F469GBPB-GS
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 88 MHz | 2162688 | 65536 | FR60 | 32 | 28 | 16 MHz | 205 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 170 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PBGA-B320 | Not Qualified | e0 | 125 °C | -40 °C | 320 | PLASTIC/EPOXY | BGA | BGA320,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.76 mm | 27 mm | 27 mm | FUJITSU LTD | BGA, BGA320,20X20,50 | compliant | 8542.31.00.01 | BGA | 320 | ||||||
|
MB91F469GBPB-GSE1
FUJITSU Limited
|
Check for Price | Yes | Transferred | 32 | 88 MHz | 2162688 | 65536 | FR60 | 32 | 28 | 16 MHz | 205 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 170 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PBGA-B320 | Not Qualified | e1 | 125 °C | -40 °C | 320 | PLASTIC/EPOXY | BGA | BGA320,20X20,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.76 mm | 27 mm | 27 mm | FUJITSU LTD | 27 X 27 MM, 2.46 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-320 | compliant | 8542.31.00.01 | ||||||||
|
MB91F469GBPB-GSE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 32 | 88 MHz | 2162688 | 65536 | FR60 | 32 | 28 | 16 MHz | 205 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 170 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PBGA-B320 | Not Qualified | e1 | 125 °C | -40 °C | 320 | PLASTIC/EPOXY | BGA | BGA320,20X20,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.76 mm | 27 mm | 27 mm | FUJITSU LTD | BGA, BGA320,20X20,50 | compliant | 8542.31.00.01 | BGA | 320 | |||||
|
MB91F469GBPB-GSE1
Spansion
|
Check for Price | Yes | Transferred | 32 | 88 MHz | 540672 | 32 | 28 | 16 MHz | 205 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO NEED 1.8V NOMINAL SUPPLY VOLTAGE | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PBGA-B320 | 125 °C | -40 °C | 320 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | SPANSION INC | 27 X 27 MM, 2.46 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-320 | compliant | 8542.31.00.01 | EAR99 |