Filter Your Search
1 - 10 of 10 results
|
MB90MF408PF
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 65536 | 4096 | F2MC-16LX | 16 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 55 mA | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | |||||
|
MB90MF408APF
Spansion
|
Check for Price | No | No | Transferred | 16 | 16 MHz | 16 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP | QFP, | 100 | compliant | 8542.31.00.01 | ||||||||||
|
MB90MF408APF
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 16 MHz | 16 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | 0.65 MM PITCH, PLASTIC, QFP-100 | compliant | 8542.31.00.01 | ||||||||||||
|
MB90MF408PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | YES | MICROCONTROLLER | CMOS | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | GULL WING | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | , | 100 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
MB90MF408APF
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 65536 | 4096 | F2MC-16LX | 16 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 55 mA | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | |||||||
|
MB90MF408
FUJITSU Limited
|
Check for Price | Active | 16 | 16.8 MHz | 16 MHz | 26 | YES | 3.3 V | YES | NO | YES | NO | 3.6 V | 3 V | 100 | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | FUJITSU LTD | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MB90MF408A
FUJITSU Limited
|
Check for Price | Active | 16 | 16.8 MHz | 16 MHz | 26 | YES | 3.3 V | YES | NO | YES | NO | 3.6 V | 3 V | 100 | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | FUJITSU LTD | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MB90MF408PF
Spansion
|
Check for Price | No | Transferred | 16 | 16 MHz | 65536 | 16 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP, | unknown | 8542.31.00.01 | ||||||||||||||
|
MB90MF408APF
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 16 MHz | 65536 | 4096 | F2MC-16LX | 16 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 55 mA | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | ||||
|
MB90MF408PF
Cypress Semiconductor
|
Check for Price | No | Transferred | 16 | 16 MHz | 131072 | 4096 | F2MC-16LX | 16 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 55 mA | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP-100 | compliant | 8542.31.00.01 |