Parametric results for: mb90f362ts under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mb90f362ts
Select parts from the table below to compare.
Compare
Compare
MB90F362TSPMT
Cypress Semiconductor
Check for Price Transferred 16 24 MHz 24 MHz 36 YES 5 V MICROCONTROLLER CMOS NO NO YES NO FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP PLASTIC, LQFP-48 compliant 8542.31.00.01
MB90F362TSPMT
FUJITSU Limited
Check for Price Transferred 16 24 MHz 65536 3072 F2MC-16LX 24 MHz 36 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 NO FLASH 60 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm FUJITSU LTD LFQFP, QFP48,.35SQ,20 compliant 8542.31.00.01 QFP 48
MB90F362TSPMT
FUJITSU Semiconductor Limited
Check for Price Transferred 16 24 MHz 65536 3072 F2MC-16LX 24 MHz 36 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 NO FLASH 60 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm FUJITSU LTD LFQFP, QFP48,.35SQ,20 compliant 8542.31.00.01 QFP 48
MB90F362TSPMT
Spansion
Check for Price Transferred 16 24 MHz 24 MHz 36 YES 5 V MICROCONTROLLER CMOS NO NO YES NO FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm SPANSION INC LFQFP, unknown 8542.31.00.01 QFP 48