Filter Your Search
1 - 8 of 8 results
|
MB90F352ESPMC
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 24 MHz | 131072 | 4096 | F2MC-16LX | 16 | 22 | 24 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.5SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, QFP64,.5SQ | compliant | 8542.31.00.01 | |||||
|
MB90F352ESPMC
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 131072 | 4096 | F2MC-16LX | 16 | 22 | 24 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.5SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, QFP64,.5SQ | compliant | 8542.31.00.01 | QFP | 64 | ||
|
MB90F352ESPMC1
Cypress Semiconductor
|
Check for Price | No | Transferred | 16 | 24 MHz | 65536 | 4096 | F2MC-16LX | 16 | 22 | 24 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 70 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP-64 | compliant | 8542.31.00.01 | |||||
|
MB90F352ESPMC
Cypress Semiconductor
|
Check for Price | No | Transferred | 16 | 24 MHz | 65536 | 4096 | F2MC-16LX | 16 | 22 | 24 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 70 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.55SQ | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP-64 | compliant | 8542.31.00.01 | |||||
|
MB90F352ESPMC1
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 131072 | 4096 | F2MC-16LX | 16 | 22 | 24 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | LFQFP, QFP64,.47SQ,20 | compliant | 8542.31.00.01 | QFP | 64 | ||
|
MB90F352ESPMC1
Spansion
|
Check for Price | No | Transferred | 16 | 24 MHz | 65536 | 16 | 22 | 24 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | SPANSION INC | LFQFP, | unknown | 8542.31.00.01 | ||||||||||
|
MB90F352ESPMC1
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 24 MHz | 131072 | 4096 | F2MC-16LX | 16 | 22 | 24 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | LFQFP, QFP64,.47SQ,20 | compliant | 8542.31.00.01 | |||||
|
MB90F352ESPMC
Spansion
|
Check for Price | No | Transferred | 16 | 24 MHz | 65536 | 16 | 22 | 24 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | LQFP, | unknown | 8542.31.00.01 |