Filter Your Search
1 - 4 of 4 results
|
MB90F347CASPFR-GSE1
FUJITSU Limited
|
Check for Price | Yes | Transferred | 16 | 24 MHz | 16 | 24 | 16 MHz | 82 | YES | 4 V | MICROCONTROLLER | CMOS | YES | YES | YES | NO | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | R-PQFP-G100 | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | PLASTIC, QFP-100 | compliant | 8542.31.00.01 | ||||||
|
MB90F347CASPFR-GSE1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 16 | 24 | 16 MHz | 82 | YES | 4 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | NO | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | R-PQFP-G100 | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, QFP-100 | compliant | 8542.31.00.01 | |||||
|
MB90F347CASPFR-GSE1
Spansion
|
Check for Price | Yes | Transferred | 16 | 24 MHz | 16 | 24 | 16 MHz | 82 | YES | 4 V | MICROCONTROLLER | CMOS | YES | YES | YES | NO | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | R-PQFP-G100 | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | PLASTIC, QFP-100 | unknown | 8542.31.00.01 | QFP | 100 | EAR99 | |||
|
MB90F347CASPFR-GSE1
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 16 | 24 MHz | 16 | 24 | 16 MHz | 82 | YES | 4 V | MICROCONTROLLER | CMOS | YES | YES | YES | NO | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | R-PQFP-G100 | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP, | unknown | 8542.31.00.01 | QFP | 100 |