Filter Your Search
1 - 2 of 2 results
|
MB90F243PFT-ES-BND
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 32 MHz | 16 | 24 | 32 MHz | 62 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 4.5 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
MB90F243PFT-ES-BND
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 16 | 32 MHz | 131072 | 1024 | F2MC-16F | 16 | 24 | 32 MHz | 62 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 150 mA | 5.5 V | 5 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | PLASTIC, TQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 |