Filter Your Search
1 - 2 of 2 results
|
MB89PV680CF
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 8 MHz | 8 | 16 | 8 MHz | 85 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-CQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | CERAMIC, METAL-SEALED COFIRED | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 10.82 mm | 16.3 mm | 22.3 mm | FUJITSU LTD | QFP | CERAMIC, MQFP-100 | 100 | compliant | 8542.31.00.01 | |||
|
MB89PV680CF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 8 | 16 | 8 MHz | 85 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 6 V | 2.7 V | INDUSTRIAL | R-CQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | CERAMIC, METAL-SEALED COFIRED | AQFP | RECTANGULAR | FLATPACK, PIGGYBACK | GULL WING | 650 µm | QUAD | 10.82 mm | 16.3 mm | 22.3 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | AQFP, | 100 | unknown | 8542.31.00.01 |