Filter Your Search
1 - 2 of 2 results
|
MB89PV180CF-104
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 4.2 MHz | 32768 | 512 | F2MC-8L | 8 | 15 | 4.2 MHz | 43 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | EPROM | 4.5 mA | 6 V | 5 V | INDUSTRIAL | R-CQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | AQFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK, PIGGYBACK | TIN LEAD | GULL WING | 1 mm | QUAD | 10.82 mm | 16.3 mm | 22.3 mm | FUJITSU LTD | QFP | AQFP, QFP64,.7X.95,40 | 64 | compliant | 8542.31.00.01 | |||
|
MB89PV180CF-104
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 8 | 15 | 4.2 MHz | 43 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 6 V | 2.7 V | INDUSTRIAL | R-CQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | QFP | RECTANGULAR | FLATPACK | GULL WING | 1.27 mm | QUAD | 10.82 mm | 16.3 mm | 22.3 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 64 | unknown | 8542.31.00.01 |