Filter Your Search
1 - 8 of 8 results
|
MB89P935APF
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 16384 | 512 | F2MC-8L | 10 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 12 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e0 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | TSSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.45 mm | 5.6 mm | 9.7 mm | FUJITSU LTD | SSOP | LSSOP, TSSOP30,.3 | 30 | compliant | 8542.31.00.01 | |||||
|
MB89P935APFV
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 10 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 2.2 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 5.6 mm | 9.7 mm | FUJITSU LTD | SSOP | LSSOP, | 30 | compliant | 8542.31.00.01 | |||||||||||
|
MB89P935APFV
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 10 MHz | 10 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 2.2 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 5.6 mm | 9.7 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, SSOP-30 | compliant | 8542.31.00.01 | ||||||||||||||
|
MB89P935APFV
Spansion
|
Check for Price | No | No | Transferred | 8 | 10 MHz | 10 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 2.2 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 5.6 mm | 9.7 mm | SPANSION INC | SSOP | LSSOP, | 30 | compliant | 8542.31.00.01 | ||||||||||
|
MB89P935APF
Spansion
|
Check for Price | No | No | Transferred | 8 | 10 MHz | 10 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 5.6 mm | 9.7 mm | SPANSION INC | SSOP | LSSOP, | 30 | compliant | 8542.31.00.01 | ||||||||||
|
MB89P935APF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 10 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 5.6 mm | 9.7 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SSOP | LSSOP, | 30 | unknown | 8542.31.00.01 | |||||||||||||
|
MB89P935APF
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 10 MHz | 10 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 5.6 mm | 9.7 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, SSOP-30 | compliant | 8542.31.00.01 | ||||||||||||||
|
MB89P935APFV
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 10 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 2.2 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 5.6 mm | 9.7 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SSOP | LSSOP, | 30 | unknown | 8542.31.00.01 |