Filter Your Search
1 - 4 of 4 results
|
MB89P475-202PFV
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 16384 | 512 | F2MC-8L | 12.5 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 13 mA | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU LTD | LFQFP, QFP48,.35SQ,20 | compliant | 8542.31.00.01 | |||||||
|
MB89P475-202PFV
Spansion
|
Check for Price | No | No | Transferred | 8 | 12.5 MHz | 12.5 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | SPANSION INC | LFQFP, | compliant | 8542.31.00.01 | QFP | 48 | ||||||||||
|
MB89P475-202PFV
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 12.5 MHz | 16384 | 512 | F2MC-8L | 12.5 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 13 mA | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU LTD | LFQFP, QFP48,.35SQ,20 | compliant | 8542.31.00.01 | QFP | 48 | ||||
|
MB89P475-202PFV
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 12.5 MHz | 12.5 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-48 | compliant | 8542.31.00.01 |