Parametric results for: mb89p475-102pfv under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mb89p475102pfv
Select parts from the table below to compare.
Compare
Compare
MB89P475-102PFV
Cypress Semiconductor
Check for Price Transferred 8 12.5 MHz 12.5 MHz 39 YES 5 V MICROCONTROLLER CMOS NO NO YES YES OTPROM 5.5 V 3.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP PLASTIC, LQFP-48 compliant 8542.31.00.01
MB89P475-102PFV
FUJITSU Semiconductor Limited
Check for Price No No Transferred 8 12.5 MHz 16384 512 F2MC-8L 12.5 MHz 39 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES OTPROM 13 mA 5.5 V 3.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm FUJITSU LTD LFQFP, QFP48,.35SQ,20 compliant 8542.31.00.01 QFP 48
MB89P475-102PFV
FUJITSU Limited
Check for Price No Transferred 8 12.5 MHz 16384 512 F2MC-8L 12.5 MHz 39 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES OTPROM 13 mA 5.5 V 3.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm FUJITSU LTD LFQFP, QFP48,.35SQ,20 compliant 8542.31.00.01
MB89P475-102PFV
Spansion
Check for Price No No Transferred 8 12.5 MHz 12.5 MHz 39 YES 5 V MICROCONTROLLER CMOS NO NO YES YES OTPROM 5.5 V 3.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm SPANSION INC LFQFP, compliant 8542.31.00.01 QFP 48