Filter Your Search
1 - 10 of 24 results
|
MB89191AHP
Spansion
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 4096 | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 6 V | 2.2 V | INDUSTRIAL | R-PDIP-T28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 35.73 mm | SPANSION INC | DIP, | unknown | 8542.31.00.01 | 11.6 | 6890.8 | 79933.28 | 11.6 | Industrial: -40C to +85C | 2015-12-17 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | ||||||||||||||
|
MB89191AHP
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 4096 | 128 | F2MC-8L | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 13 mA | 6 V | 2.2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 35.73 mm | CYPRESS SEMICONDUCTOR CORP | 2.54 MM PITCH, PLASTIC, DIP-28 | compliant | 8542.31.00.01 | 11.6 | 6890.8 | 79933.28 | 11.6 | Industrial: -40C to +85C | 2020-01-16 | DRC Conflict Free | CMRT V5.10 | 50 | ||||||||
|
MB89191AHPF
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 4096 | 128 | F2MC-8L | 4.2 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 13 mA | 6 V | 2.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8 mm | 8.6 mm | 17.75 mm | CYPRESS SEMICONDUCTOR CORP | 8.60 X 17.75 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-28 | compliant | 8542.31.00.01 | 11.6 | 524 | 6078.4 | 11.6 | Industrial: -40C to +85C | 2020-01-16 | DRC Conflict Free | CMRT V5.10 | 50 | ||||||||
|
MB89191AHP-SH
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 4096 | 128 | F2MC-8L | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 13 mA | 6 V | 2.2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 4.85 mm | 10.16 mm | 26 mm | CYPRESS SEMICONDUCTOR CORP | SDIP, SDIP28,.4 | compliant | 8542.31.00.01 | 11.6 | Industrial: -40C to +85C | 2020-01-16 | DRC Conflict Free | CMRT V5.10 | 50 | |||||||||||
|
MB89191AHP-SH
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 3 MHZ | NO | NO | YES | NO | MROM | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 4.85 mm | 10.16 mm | 26 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SDIP, | unknown | 8542.31.00.01 | 11.6 | Industrial: -40C to +85C | DIP | 28 | ||||||||||||||||||
|
MB89191APF
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 4096 | 128 | F2MC-8L | 4.2 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 13 mA | 6 V | 2.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8 mm | 8.6 mm | 17.75 mm | CYPRESS SEMICONDUCTOR CORP | 8.60 X 17.75 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-28 | compliant | 8542.31.00.01 | 11.6 | 524 | 6078.4 | 11.6 | Industrial: -40C to +85C | 2020-01-16 | DRC Conflict Free | CMRT V5.10 | 50 | ||||||||
|
MB89191AP-SH
Spansion
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 4096 | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 6 V | 2.2 V | INDUSTRIAL | R-PDIP-T28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.85 mm | 10.16 mm | 26 mm | SPANSION INC | SDIP, | unknown | 8542.31.00.01 | 11.6 | Industrial: -40C to +85C | 2015-12-17 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | |||||||||||||||||
|
MB89191AHP
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 4096 | 128 | F2MC-8L | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 13 mA | 6 V | 3.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SDIP | DIP28,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.85 mm | 15.24 mm | 26 mm | FUJITSU LTD | SDIP, DIP28,.6 | compliant | 8542.31.00.01 | 11.6 | 6890.8 | 79933.28 | 11.6 | Industrial: -40C to +85C | 2017-01-12 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | DIP | 28 | ||||
|
MB89191AP-SH
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 4096 | 128 | F2MC-8L | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 13 mA | 6 V | 2.2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 4.85 mm | 10.16 mm | 26 mm | CYPRESS SEMICONDUCTOR CORP | 1.778 MM PITCH, PLASTIC, SHDIP-28 | compliant | 8542.31.00.01 | 11.6 | Industrial: -40C to +85C | 2020-01-16 | DRC Conflict Free | CMRT V5.10 | 50 | |||||||||||
|
MB89191AP
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 3 MHZ | NO | NO | YES | NO | MROM | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 35.73 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | 8542.31.00.01 | 11.6 | 6890.8 | 79933.28 | 11.6 | Industrial: -40C to +85C | DIP | 28 |