Filter Your Search
1 - 4 of 4 results
|
MB89135APFM
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 4.2 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MIN SUPPLY | NO | NO | YES | NO | MROM | 6 V | 2.4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 48 | unknown | 8542.31.00.01 | |||||||||||
|
MB89135APFM
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 16384 | 256 | F2MC-8L | 4.2 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 7 mA | 6 V | 2.2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | 10 X 10 MM, 2.35 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-48 | compliant | 8542.31.00.01 | ||||||
|
MB89135APFM
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 16384 | 256 | F2MC-8L | 4.2 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 7 mA | 6 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | FUJITSU LTD | QFP | QFP, QFP48,.5SQ,32 | 48 | compliant | 8542.31.00.01 | |||
|
MB89135APFM
Spansion
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 16384 | 4.2 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 6 V | 2.2 V | INDUSTRIAL | S-PQFP-G48 | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | SPANSION INC | QFP, | unknown | 8542.31.00.01 |