Filter Your Search
1 - 10 of 12 results
|
MB88344BPFV
FUJITSU Limited
|
Check for Price Buy | No | Obsolete | 5 V | 5.7 V | -300 mV | 0.5859 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 100 µs | 14.5 mA | CMOS | OTHER | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.7 mm | 7 mm | FUJITSU LTD | LFQFP, QFP48,.35SQ,20 | compliant | 8542.39.00.01 | |||||
|
MB88344BP-SH
FUJITSU Limited
|
Check for Price Buy | No | Obsolete | 5 V | 5.5 V | 0.5859 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 100 µs | 14.5 mA | CMOS | OTHER | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | SDIP | SDIP48,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 5.25 mm | 43.69 mm | FUJITSU LTD | SDIP, SDIP48,.6 | compliant | 8542.39.00.01 | ||||||
|
MB88344PF
FUJITSU Semiconductor Limited
|
Check for Price Buy | No | No | Obsolete | 5 V | 5.7 V | -300 mV | 0.5859 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | CMOS | OTHER | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 12 mm | 2.7 mm | 12 mm | FUJITSU LTD | QFP, | compliant | 8542.39.00.01 | QFP | 48 | |||||
|
MB88344PFV
FUJITSU Limited
|
Check for Price Buy | No | Obsolete | 5 V | 5.7 V | -300 mV | 0.5859 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 100 µs | 14.5 mA | CMOS | OTHER | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 12 mm | 2.7 mm | 12 mm | FUJITSU LTD | QFP, QFP48,.35SQ,20 | compliant | 8542.39.00.01 | |||||
|
MB88344PFV
FUJITSU Semiconductor Limited
|
Check for Price Buy | No | No | Obsolete | 5 V | 5.7 V | -300 mV | 0.5859 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 100 µs | 14.5 mA | CMOS | OTHER | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 12 mm | 2.7 mm | 12 mm | FUJITSU LTD | QFP, QFP48,.35SQ,20 | compliant | 8542.39.00.01 | QFP | 48 | ||
|
MB88344BP-SH
FUJITSU Semiconductor Limited
|
Check for Price Buy | No | No | Obsolete | 5 V | 5.5 V | 0.5859 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 100 µs | 14.5 mA | CMOS | OTHER | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | SDIP | SDIP48,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 5.25 mm | 43.69 mm | FUJITSU LTD | SDIP, SDIP48,.6 | compliant | 8542.39.00.01 | DIP | 48 | |||
|
MB88344BPFV
FUJITSU Semiconductor Limited
|
Check for Price Buy | No | No | Obsolete | 5 V | 5.7 V | -300 mV | 0.5859 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 100 µs | 14.5 mA | CMOS | OTHER | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.7 mm | 7 mm | FUJITSU LTD | LFQFP, QFP48,.35SQ,20 | compliant | 8542.39.00.01 | QFP | 48 | ||
|
MB88344PF
FUJITSU Limited
|
Check for Price Buy | No | Obsolete | 5 V | 5.7 V | -300 mV | 0.5859 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | CMOS | OTHER | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 12 mm | 2.7 mm | 12 mm | FUJITSU LTD | QFP, | compliant | 8542.39.00.01 | ||||||||
|
MB88344P-SH
FUJITSU Limited
|
Check for Price Buy | No | Obsolete | 5 V | 5.7 V | -300 mV | 0.5859 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 100 µs | 14.5 mA | CMOS | OTHER | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | SDIP | SDIP48,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 5.25 mm | 43.69 mm | FUJITSU LTD | SDIP, SDIP48,.6 | compliant | 8542.39.00.01 | |||||
|
MB88344P-SH
FUJITSU Semiconductor Limited
|
Check for Price Buy | No | No | Obsolete | 5 V | 5.7 V | -300 mV | 0.5859 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 100 µs | 14.5 mA | CMOS | OTHER | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | SDIP | SDIP48,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 5.25 mm | 43.69 mm | FUJITSU LTD | SDIP, SDIP48,.6 | compliant | 8542.39.00.01 | DIP | 48 |