Parametric results for: mb86967 under Serial IO/Communication Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mb86967
Select parts from the table below to compare.
Compare
Compare
MB86967PFV
FUJITSU Limited
Check for Price No Obsolete CARDBUS; ISA 16 11 1.25 MBps 20 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO SYNC, HDLC; X.25; LAPB; LAPD BIPH-LEVEL (MANCHESTER) YES 1 100 mA 5.25 V 4.75 V COMMERCIAL S-PQFP-G80 Not Qualified e0 70 °C 80 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm FUJITSU LTD QFP LFQFP, QFP100,.63SQ,20 100 compliant 8542.31.00.01
MB86967PFV
FUJITSU Semiconductor Limited
Check for Price No Transferred ISA 16 10 1.25 MBps 20 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO BIPH-LEVEL(MANCHESTER) YES 5.25 V 4.75 V COMMERCIAL S-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm FUJITSU SEMICONDUCTOR AMERICA INC QFP LFQFP, 80 unknown 8542.31.00.01