Filter Your Search
1 - 2 of 2 results
|
MB85RS16PNF-G-JNE1
FUJITSU Limited
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 3.3 V | 20 MHz | FRAM | DATA RETENTION TIME @ 85 DEGREE CENTIGRADE | 10 | 1000000000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 15 µA | 2.7 V | 2.4 µA | 3.6 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.05 mm | 3.9 mm | FUJITSU LTD | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.71 | ||
|
MB85RS16PNF-G-JNE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 3.3 V | 20 MHz | FRAM | 2kv ESD available | 10 | 1000000000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 15 µA | 2.7 V | 2.4 µA | 3.6 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.05 mm | 3.9 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.71 |