Filter Your Search
1 - 10 of 14 results
|
MB85R256HPF
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | FRAM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | 10 | 1000000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 50 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 17.75 mm | 8.6 mm | FUJITSU LTD | SOP, SOP28,.4 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
MB85R256HPFCN
FUJITSU Semiconductor Limited
|
Check for Price | No | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | FRAM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | 10 | 1000000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 50 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | FUJITSU LTD | TSOP1-R, TSSOP28,.53,22 | compliant | EAR99 | 8542.32.00.71 | TSOP | 28 | ||||
|
MB85R256HPF-G-BND-ERAE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | FRAM | DATA RETENTION TIME @ 70 DEGREE CENTIGRADE | 10 | 1000000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 50 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 17.75 mm | 8.6 mm | FUJITSU LTD | SOP, SOP28,.45 | compliant | EAR99 | 8542.32.00.71 | SOIC | 28 | FUJITSU | |||
|
MB85R256HPF-G-BND-ERAE1
FUJITSU Limited
|
Check for Price | Yes | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | FRAM | DATA RETENTION TIME @ 70 DEGREE CENTIGRADE | 10 | 1000000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 50 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 17.75 mm | 8.6 mm | FUJITSU LTD | 8.60 X 17.75 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-28 | compliant | EAR99 | 8542.32.00.71 | FUJITSU | ||||||
|
MB85R256HPFTN
FUJITSU Semiconductor Limited
|
Check for Price | No | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | FRAM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | 10 | 1000000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 50 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | FUJITSU LTD | TSOP1-R, TSSOP28,.53,22 | compliant | EAR99 | 8542.32.00.71 | TSOP | 28 | ||||
|
MB85R256HPFCN-G-BNDAE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | FRAM | DATA RETENTION TIME @ 70 DEGREE CENTIGRADE | 10 | 1000000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 50 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | FUJITSU LTD | TSOP1, TSSOP28,.53,22 | compliant | EAR99 | 8542.32.00.71 | TSOP | 28 | ||||
|
MB85R256HPFCN-G-BNDAE1
FUJITSU Limited
|
Check for Price | Yes | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | FRAM | DATA RETENTION TIME @ 70 DEGREE CENTIGRADE | 10 | 1000000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 50 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | FUJITSU LTD | TSOP1, TSSOP28,.53,22 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
MB85R256HPF
FUJITSU Semiconductor Limited
|
Check for Price | No | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | FRAM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | 10 | 1000000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 50 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 17.75 mm | 8.6 mm | FUJITSU LTD | SOP, SOP28,.4 | compliant | EAR99 | 8542.32.00.71 | SOIC | 28 | ||||
|
MB85R256HPFTN-G-BNDAE1
FUJITSU Semiconductor Limited
|
Check for Price | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | FRAM | DATA RETENTION TIME @ 70 DEGREE CENTIGRADE | 10 | 1000000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 50 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | FUJITSU LTD | TSOP1, | unknown | EAR99 | 8542.32.00.71 | TSOP | 28 | ||||||
|
MB85R256HPF-G-BNDAE1
FUJITSU Limited
|
Check for Price | Yes | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | FRAM | DATA RETENTION TIME @ 70 DEGREE CENTIGRADE | 10 | 1000000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 50 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 17.75 mm | 8.6 mm | FUJITSU LTD | SOP, SOP28,.45 | compliant | EAR99 | 8542.32.00.71 | FUJITSU |