Filter Your Search
1 - 2 of 2 results
|
MB84VD21181A-85-PBS
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | 512K X 8 SRAM ALSO AVAILABLE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B69 | Not Qualified | 85 °C | -25 °C | 69 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 11 mm | 8 mm | FUJITSU SEMICONDUCTOR AMERICA INC | BGA | LFBGA, | 69 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
MB84VD21181A-85-PBS
FUJITSU Limited
|
Check for Price | No | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 85 ns | MEMORY CIRCUIT | 512K X 8-BIT SRAM ALSO AVAILABLE | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 50 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B69 | Not Qualified | e0 | 85 °C | -25 °C | 69 | PLASTIC/EPOXY | LFBGA | BGA69,10X10,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11 mm | 8 mm | FUJITSU LTD | BGA | LFBGA, BGA69,10X10,32 | 69 | compliant | EAR99 | 8542.32.00.71 |