Filter Your Search
1 - 10 of 10 results
|
MB814101-12LPJN
FUJITSU Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 120 ns | 1024 | NIBBLE MODE DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | 200 µA | 55 µA | CMOS | R-PDSO-J20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | FUJITSU LTD | LCC | SOJ, SOJ20/26,.34 | 26/20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MB814101-12LP
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 120 ns | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | CMOS | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 22.05 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MB814101-12LPJ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 120 ns | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | CMOS | R-PDSO-J20 | Not Qualified | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.85 mm | 17.15 mm | 8.89 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MB814101-12LPJN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 120 ns | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | CMOS | R-PDSO-J20 | Not Qualified | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.15 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MB814101-12LP
FUJITSU Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 120 ns | 1024 | NIBBLE MODE DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | 200 µA | 55 µA | CMOS | R-PDIP-T18 | Not Qualified | e0 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MB814101-12LPFTN
FUJITSU Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 120 ns | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | CMOS | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP | TSOP2, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MB814101-12LPSZ
FUJITSU Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 120 ns | 1024 | NIBBLE MODE DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | 200 µA | 55 µA | CMOS | R-PZIP-T20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | FUJITSU LTD | ZIP | ZIP, ZIP20,.1 | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MB814101-12LPJ
FUJITSU Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 120 ns | 1024 | NIBBLE MODE DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | 200 µA | 55 µA | CMOS | R-PDSO-J20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | FUJITSU LTD | LCC | SOJ, SOJ20/26,.4 | 26/20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MB814101-12LPSZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 120 ns | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | CMOS | R-PZIP-T20 | Not Qualified | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.88 mm | 2.85 mm | FUJITSU SEMICONDUCTOR AMERICA INC | ZIP, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MB814101-12LPFTN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 120 ns | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | CMOS | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP2, | unknown | EAR99 | 8542.32.00.02 |