Parametric results for: mb814100c under DRAMs

Filter Your Search

1 - 10 of 12 results

|
-
-
Manufacturer Part Number: mb814100c
Select parts from the table below to compare.
Compare
Compare
MB814100C-70PJN
FUJITSU Semiconductor Limited
Check for Price Obsolete 4.1943 Mbit 1 4MX1 5 V 70 ns 1024 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J20 Not Qualified 70 °C 20 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.55 mm 17.15 mm 7.62 mm FUJITSU SEMICONDUCTOR AMERICA INC SOJ SOJ, 20 unknown EAR99 8542.32.00.02
MB814100C-60PFTN
FUJITSU Limited
Check for Price No Obsolete 4.1943 Mbit 1 4MX1 5 V 60 ns 1024 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH SEPARATE 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES 1 mA 61 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY TSOP2 TSSOP20/26,.36 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 1.2 mm 17.14 mm 7.62 mm FUJITSU LTD TSOP TSOP2, TSSOP20/26,.36 20 unknown EAR99 8542.32.00.02
MB814100C-60PJN
FUJITSU Limited
Check for Price No Obsolete 4.1943 Mbit 1 4MX1 5 V 60 ns 1024 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH SEPARATE 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES 1 mA 61 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOJ SOJ20/26,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 17.15 mm 7.62 mm FUJITSU LTD SOJ SOJ, SOJ20/26,.34 20 unknown EAR99 8542.32.00.02
MB814100C-60PJN
FUJITSU Semiconductor Limited
Check for Price Obsolete 4.1943 Mbit 1 4MX1 5 V 60 ns 1024 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J20 Not Qualified 70 °C 20 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.55 mm 17.15 mm 7.62 mm FUJITSU SEMICONDUCTOR AMERICA INC SOJ SOJ, 20 unknown EAR99 8542.32.00.02
MB814100C-70PFTR
FUJITSU Limited
Check for Price No Obsolete 4.1943 Mbit 1 4MX1 5 V 70 ns 1024 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH SEPARATE 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES YES 1 mA 54 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY TSOP2 TSSOP20/26,.36 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 1.2 mm 17.14 mm 7.62 mm FUJITSU LTD TSOP TSOP2, TSSOP20/26,.36 20 unknown EAR99 8542.32.00.02
MB814100C-70PJN
FUJITSU Limited
Check for Price No Obsolete 4.1943 Mbit 1 4MX1 5 V 70 ns 1024 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH SEPARATE 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES 1 mA 54 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOJ SOJ20/26,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 17.15 mm 7.62 mm FUJITSU LTD SOJ SOJ, SOJ20/26,.34 20 unknown EAR99 8542.32.00.02
MB814100C-70PFTR
FUJITSU Semiconductor Limited
Check for Price Obsolete 4.1943 Mbit 1 4MX1 5 V 70 ns 1024 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY TSOP2-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 1.27 mm DUAL 1.2 mm 17.14 mm 7.62 mm FUJITSU SEMICONDUCTOR AMERICA INC TSOP TSOP2-R, 20 unknown EAR99 8542.32.00.02
MB814100C-60PFTR
FUJITSU Limited
Check for Price No Obsolete 4.1943 Mbit 1 4MX1 5 V 60 ns 1024 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH SEPARATE 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES YES 1 mA 61 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY TSOP2 TSSOP20/26,.36 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 1.2 mm 17.14 mm 7.62 mm FUJITSU LTD TSOP TSOP2, TSSOP20/26,.36 20 unknown EAR99 8542.32.00.02
MB814100C-60PFTR
FUJITSU Semiconductor Limited
Check for Price Obsolete 4.1943 Mbit 1 4MX1 5 V 60 ns 1024 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY TSOP2-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 1.27 mm DUAL 1.2 mm 17.14 mm 7.62 mm FUJITSU SEMICONDUCTOR AMERICA INC TSOP TSOP2-R, 20 unknown EAR99 8542.32.00.02
MB814100C-70PFTN
FUJITSU Semiconductor Limited
Check for Price Obsolete 4.1943 Mbit 1 4MX1 5 V 70 ns 1024 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 1.27 mm DUAL 1.2 mm 17.14 mm 7.62 mm FUJITSU SEMICONDUCTOR AMERICA INC TSOP TSOP2, 20 unknown EAR99 8542.32.00.02