Parametric results for: mb8116405b-50pftn under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mb8116405b50pftn
Select parts from the table below to compare.
Compare
Compare
MB8116405B-50PFTN
FUJITSU Semiconductor Limited
Check for Price No Obsolete 16.7772 Mbit 4 4MX4 5 V 50 ns 4096 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE NO 1 mA 90 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY TSOP2 TSOP24/26,.36 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 1.2 mm 17.14 mm 7.62 mm FUJITSU LTD TSOP2 TSOP2, TSOP24/26,.36 26 unknown EAR99 8542.32.00.02
MB8116405B-50PFTN
FUJITSU Limited
Check for Price No Obsolete 16.7772 Mbit 4 4MX4 5 V 50 ns 4096 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE NO 1 mA 90 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY TSOP2 TSOP24/26,.36 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 1.2 mm 17.14 mm 7.62 mm FUJITSU LTD TSOP2, TSOP24/26,.36 unknown EAR99 8542.32.00.02